L4T20FR020FER | |
---|---|
DigiKey Part Number | 273-L4T20FR020FERTR-ND - Tape & Reel (TR) 273-L4T20FR020FERCT-ND - Cut Tape (CT) 273-L4T20FR020FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4T20FR020FER |
Description | 0.02 OHM 2010 1% 0.75W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | L4T20FR020FER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20142 | $805.68 |
8,000 | $0.18788 | $1,503.04 |
12,000 | $0.18093 | $2,171.16 |
20,000 | $0.17306 | $3,461.20 |
28,000 | $0.16838 | $4,714.64 |
40,000 | $0.16380 | $6,552.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.42600 | $4.26 |
25 | $0.36280 | $9.07 |
50 | $0.32280 | $16.14 |
100 | $0.28890 | $28.89 |
250 | $0.25172 | $62.93 |
500 | $0.22844 | $114.22 |
1,000 | $0.20865 | $208.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46900 | $4.69 |
25 | $0.38000 | $9.50 |
50 | $0.32580 | $16.29 |
100 | $0.28060 | $28.06 |
250 | $0.23220 | $58.05 |
500 | $0.20246 | $101.23 |
1,000 | $0.17758 | $177.58 |