L4T12FR010DER | |
---|---|
DigiKey Part Number | 273-L4T12FR010DERTR-ND - Tape & Reel (TR) 273-L4T12FR010DERCT-ND - Cut Tape (CT) 273-L4T12FR010DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4T12FR010DER |
Description | 0.01 OHM 1206 0.5% 0.50W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | L4T12FR010DER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.118" L x 0.063" W (3.00mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.21700 | $2.17 |
25 | $0.18360 | $4.59 |
50 | $0.16240 | $8.12 |
100 | $0.14450 | $14.45 |
250 | $0.12488 | $31.22 |
500 | $0.11256 | $56.28 |
1,000 | $0.10208 | $102.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18308 | $915.40 |
10,000 | $0.17101 | $1,710.10 |
15,000 | $0.16482 | $2,472.30 |
25,000 | $0.15780 | $3,945.00 |
35,000 | $0.15363 | $5,377.05 |
50,000 | $0.15000 | $7,500.00 |