
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 12 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.74000 | $17.74 |
| 10 | $12.49300 | $124.93 |
| 25 | $11.07320 | $276.83 |
| 50 | $10.18480 | $509.24 |
| 100 | $9.43010 | $943.01 |
| 250 | $8.60380 | $2,150.95 |
| 500 | $8.08720 | $4,043.60 |
| 1,000 | $7.64851 | $7,648.51 |

