KDV12FR390ET

DigiKey Part Number
273-KDV12FR390ETTR-ND - Tape & Reel (TR)
273-KDV12FR390ETCT-ND - Cut Tape (CT)
273-KDV12FR390ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV12FR390ET
Description
RES 0.39 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV12FR390ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.133" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 9,475
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.18000$1.80
25$0.15200$3.80
50$0.13440$6.72
100$0.11930$11.93
250$0.10288$25.72
500$0.09256$46.28
1,000$0.08378$83.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06814$340.70
10,000$0.06303$630.30
15,000$0.06040$906.00
25,000$0.05743$1,435.75
35,000$0.05566$1,948.10
50,000$0.05393$2,696.50
125,000$0.05010$6,262.50
Manufacturers Standard Package