KDV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV12DR470ET

DigiKey Part Number
273-KDV12DR470ETTR-ND - Tape & Reel (TR)
273-KDV12DR470ETCT-ND - Cut Tape (CT)
273-KDV12DR470ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV12DR470ET
Description
RES 0.47 OHM 0.5% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV12DR470ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.133" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 17,047
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.14300$1.43
25$0.12000$3.00
50$0.10600$5.30
100$0.09400$9.40
250$0.08080$20.20
500$0.07252$36.26
1,000$0.06548$65.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05295$264.75
10,000$0.04885$488.50
15,000$0.04675$701.25
25,000$0.04437$1,109.25
35,000$0.04295$1,503.25
50,000$0.04156$2,078.00
125,000$0.03849$4,811.25
250,000$0.03750$9,375.00
Manufacturers Standard Package