
KDV12DR390ET | |
---|---|
DigiKey Part Number | 273-KDV12DR390ETTR-ND - Tape & Reel (TR) 273-KDV12DR390ETCT-ND - Cut Tape (CT) 273-KDV12DR390ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV12DR390ET |
Description | RES 0.39 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV12DR390ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.133" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.18100 | $1.81 |
25 | $0.15240 | $3.81 |
50 | $0.13480 | $6.74 |
100 | $0.11970 | $11.97 |
250 | $0.10320 | $25.80 |
500 | $0.09286 | $46.43 |
1,000 | $0.08405 | $84.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06837 | $341.85 |
10,000 | $0.06324 | $632.40 |
15,000 | $0.06061 | $909.15 |
25,000 | $0.05763 | $1,440.75 |
35,000 | $0.05585 | $1,954.75 |
50,000 | $0.05412 | $2,706.00 |
125,000 | $0.05027 | $6,283.75 |