KDV12DR068ET | |
---|---|
DigiKey Part Number | 273-KDV12DR068ETTR-ND - Tape & Reel (TR) 273-KDV12DR068ETCT-ND - Cut Tape (CT) 273-KDV12DR068ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV12DR068ET |
Description | RES 0.068 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV12DR068ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.133" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.17300 | $1.73 |
25 | $0.14600 | $3.65 |
50 | $0.12920 | $6.46 |
100 | $0.11470 | $11.47 |
250 | $0.09880 | $24.70 |
500 | $0.08884 | $44.42 |
1,000 | $0.08039 | $80.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08341 | $417.05 |
10,000 | $0.07731 | $773.10 |
15,000 | $0.07418 | $1,112.70 |
25,000 | $0.07063 | $1,765.75 |
35,000 | $0.06852 | $2,398.20 |
50,000 | $0.06645 | $3,322.50 |
125,000 | $0.06250 | $7,812.50 |