KDV08FR820ET | |
---|---|
DigiKey Part Number | 273-KDV08FR820ETTR-ND - Tape & Reel (TR) 273-KDV08FR820ETCT-ND - Cut Tape (CT) 273-KDV08FR820ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV08FR820ET |
Description | RES 0.82 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV08FR820ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03957 | $197.85 |
10,000 | $0.03640 | $364.00 |
15,000 | $0.03477 | $521.55 |
25,000 | $0.03293 | $823.25 |
35,000 | $0.03183 | $1,114.05 |
50,000 | $0.03076 | $1,538.00 |
125,000 | $0.02838 | $3,547.50 |
250,000 | $0.02698 | $6,745.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.10900 | $1.09 |
25 | $0.09160 | $2.29 |
50 | $0.08060 | $4.03 |
100 | $0.07130 | $7.13 |
250 | $0.06108 | $15.27 |
500 | $0.05470 | $27.35 |
1,000 | $0.04926 | $49.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.13000 | $1.30 |
25 | $0.10440 | $2.61 |
50 | $0.08860 | $4.43 |
100 | $0.07570 | $7.57 |
250 | $0.06180 | $15.45 |
500 | $0.05332 | $26.66 |
1,000 | $0.04627 | $46.27 |