KDV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV08FR510ET

DigiKey Part Number
273-KDV08FR510ETTR-ND - Tape & Reel (TR)
273-KDV08FR510ETCT-ND - Cut Tape (CT)
273-KDV08FR510ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV08FR510ET
Description
RES 0.51 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV08FR510ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,463
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.14300$1.43
25$0.12000$3.00
50$0.10600$5.30
100$0.09400$9.40
250$0.08080$20.20
500$0.07252$36.26
1,000$0.06548$65.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05295$264.75
10,000$0.04885$488.50
15,000$0.04675$701.25
25,000$0.04437$1,109.25
35,000$0.04295$1,503.25
50,000$0.04156$2,078.00
60,000$0.04090$2,454.00
120,000$0.03861$4,633.20
125,000$0.03849$4,811.25
Manufacturers Standard Package