KDV08FR330ET | |
---|---|
DigiKey Part Number | 273-KDV08FR330ETTR-ND - Tape & Reel (TR) 273-KDV08FR330ETCT-ND - Cut Tape (CT) 273-KDV08FR330ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV08FR330ET |
Description | RES 0.33 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV08FR330ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.13000 | $1.30 |
25 | $0.10960 | $2.74 |
50 | $0.09680 | $4.84 |
100 | $0.08580 | $8.58 |
250 | $0.07364 | $18.41 |
500 | $0.06604 | $33.02 |
1,000 | $0.05958 | $59.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04808 | $240.40 |
10,000 | $0.04431 | $443.10 |
15,000 | $0.04238 | $635.70 |
25,000 | $0.04019 | $1,004.75 |
35,000 | $0.03889 | $1,361.15 |
50,000 | $0.03761 | $1,880.50 |
125,000 | $0.03479 | $4,348.75 |
250,000 | $0.03363 | $8,407.50 |