KDV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV08FR270ET

DigiKey Part Number
273-KDV08FR270ETTR-ND - Tape & Reel (TR)
273-KDV08FR270ETCT-ND - Cut Tape (CT)
273-KDV08FR270ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV08FR270ET
Description
RES 0.27 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV08FR270ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 3,932
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.11100$1.11
25$0.09280$2.32
50$0.08180$4.09
100$0.07240$7.24
250$0.06208$15.52
500$0.05560$27.80
1,000$0.05009$50.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05295$264.75
10,000$0.04885$488.50
15,000$0.04675$701.25
25,000$0.04437$1,109.25
35,000$0.04295$1,503.25
50,000$0.04156$2,078.00
125,000$0.03849$4,811.25
250,000$0.03750$9,375.00
Manufacturers Standard Package