
KDV08FR100ET | |
|---|---|
DigiKey Part Number | 273-KDV08FR100ETTR-ND - Tape & Reel (TR) 273-KDV08FR100ETCT-ND - Cut Tape (CT) 273-KDV08FR100ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV08FR100ET |
Description | RES 0.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV08FR100ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.14300 | $1.43 |
| 25 | $0.12000 | $3.00 |
| 50 | $0.10600 | $5.30 |
| 100 | $0.09400 | $9.40 |
| 250 | $0.08080 | $20.20 |
| 500 | $0.07252 | $36.26 |
| 1,000 | $0.06548 | $65.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05295 | $264.75 |
| 10,000 | $0.04885 | $488.50 |
| 15,000 | $0.04675 | $701.25 |
| 25,000 | $0.04437 | $1,109.25 |
| 35,000 | $0.04295 | $1,503.25 |
| 50,000 | $0.04156 | $2,078.00 |
| 60,000 | $0.04090 | $2,454.00 |
| 120,000 | $0.03861 | $4,633.20 |
| 125,000 | $0.03849 | $4,811.25 |

