
KDV06FR510ET | |
---|---|
DigiKey Part Number | 273-KDV06FR510ETTR-ND - Tape & Reel (TR) 273-KDV06FR510ETCT-ND - Cut Tape (CT) 273-KDV06FR510ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV06FR510ET |
Description | RES 0.51 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV06FR510ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.14300 | $1.43 |
25 | $0.12000 | $3.00 |
50 | $0.10600 | $5.30 |
100 | $0.09400 | $9.40 |
250 | $0.08080 | $20.20 |
500 | $0.07252 | $36.26 |
1,000 | $0.06548 | $65.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05295 | $264.75 |
10,000 | $0.04885 | $488.50 |
15,000 | $0.04675 | $701.25 |
25,000 | $0.04437 | $1,109.25 |
35,000 | $0.04295 | $1,503.25 |
50,000 | $0.04156 | $2,078.00 |
125,000 | $0.03849 | $4,811.25 |
250,000 | $0.03750 | $9,375.00 |