KDV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV06DR560ET

DigiKey Part Number
273-KDV06DR560ETTR-ND - Tape & Reel (TR)
273-KDV06DR560ETCT-ND - Cut Tape (CT)
273-KDV06DR560ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV06DR560ET
Description
RES 0.56 OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
560 mOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV06DR560ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04318$215.90
Manufacturers Standard Package