KDV04FR620ET | |
---|---|
DigiKey Part Number | 273-KDV04FR620ETTR-ND - Tape & Reel (TR) 273-KDV04FR620ETCT-ND - Cut Tape (CT) 273-KDV04FR620ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV04FR620ET |
Description | RES 0.62 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV04FR620ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07731 | $773.10 |
20,000 | $0.07213 | $1,442.60 |
30,000 | $0.06947 | $2,084.10 |
50,000 | $0.06645 | $3,322.50 |
70,000 | $0.06466 | $4,526.20 |
100,000 | $0.06291 | $6,291.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.15000 | $1.50 |
25 | $0.12680 | $3.17 |
50 | $0.11180 | $5.59 |
100 | $0.09920 | $9.92 |
250 | $0.08536 | $21.34 |
500 | $0.07664 | $38.32 |
1,000 | $0.06925 | $69.25 |
5,000 | $0.05607 | $280.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.26500 | $2.65 |
25 | $0.20600 | $5.15 |
50 | $0.15200 | $7.60 |
100 | $0.10570 | $10.57 |
250 | $0.09212 | $23.03 |
500 | $0.07596 | $37.98 |
1,000 | $0.05494 | $54.94 |
5,000 | $0.04606 | $230.30 |