
KDV02FR820ET | |
---|---|
DigiKey Part Number | 273-KDV02FR820ETTR-ND - Tape & Reel (TR) 273-KDV02FR820ETCT-ND - Cut Tape (CT) 273-KDV02FR820ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV02FR820ET |
Description | RES 0.82 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV02FR820ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.18600 | $1.86 |
25 | $0.15720 | $3.93 |
50 | $0.13880 | $6.94 |
100 | $0.12340 | $12.34 |
250 | $0.10640 | $26.60 |
500 | $0.09574 | $47.87 |
1,000 | $0.08669 | $86.69 |
5,000 | $0.07057 | $352.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09114 | $911.40 |
20,000 | $0.08517 | $1,703.40 |
30,000 | $0.08210 | $2,463.00 |
50,000 | $0.07863 | $3,931.50 |
70,000 | $0.07656 | $5,359.20 |
100,000 | $0.07500 | $7,500.00 |