KDV02FR240ET | |
---|---|
DigiKey Part Number | 273-KDV02FR240ETTR-ND - Tape & Reel (TR) 273-KDV02FR240ETCT-ND - Cut Tape (CT) 273-KDV02FR240ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV02FR240ET |
Description | RES 0.24 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV02FR240ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.24600 | $2.46 |
25 | $0.19760 | $4.94 |
50 | $0.16880 | $8.44 |
100 | $0.14460 | $14.46 |
250 | $0.11872 | $29.68 |
500 | $0.10288 | $51.44 |
1,000 | $0.08962 | $89.62 |
5,000 | $0.06660 | $333.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09014 | $901.40 |