
KDV02DR240ET | |
---|---|
DigiKey Part Number | 273-KDV02DR240ETTR-ND - Tape & Reel (TR) 273-KDV02DR240ETCT-ND - Cut Tape (CT) 273-KDV02DR240ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV02DR240ET |
Description | RES 0.24 OHM 0.5% 1/10W 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV02DR240ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12756 | $1,275.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.38500 | $3.85 |
25 | $0.32720 | $8.18 |
50 | $0.29120 | $14.56 |
100 | $0.26030 | $26.03 |
250 | $0.22652 | $56.63 |
500 | $0.20534 | $102.67 |
1,000 | $0.18735 | $187.35 |
5,000 | $0.15532 | $776.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.38900 | $3.89 |
25 | $0.32280 | $8.07 |
50 | $0.27340 | $13.67 |
100 | $0.20460 | $20.46 |
250 | $0.18220 | $45.55 |
500 | $0.14908 | $74.54 |
1,000 | $0.11595 | $115.95 |
5,000 | $0.11015 | $550.75 |