
KDV02DR100ET | |
---|---|
DigiKey Part Number | 273-KDV02DR100ETTR-ND - Tape & Reel (TR) 273-KDV02DR100ETCT-ND - Cut Tape (CT) 273-KDV02DR100ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV02DR100ET |
Description | RES 0.1 OHM 0.5% 1/10W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV02DR100ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.38500 | $3.85 |
25 | $0.32720 | $8.18 |
50 | $0.29120 | $14.56 |
100 | $0.26030 | $26.03 |
250 | $0.22648 | $56.62 |
500 | $0.20532 | $102.66 |
1,000 | $0.18733 | $187.33 |
5,000 | $0.15530 | $776.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14484 | $1,448.40 |
20,000 | $0.13595 | $2,719.00 |
30,000 | $0.13138 | $3,941.40 |
50,000 | $0.12622 | $6,311.00 |
70,000 | $0.12500 | $8,750.00 |