KABR800 100R J

DigiKey Part Number
273-KABR800100RJ-ND
Manufacturer
Manufacturer Product Number
KABR800 100R J
Description
METAL CLAD BRAKING RESISTOR 800W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 800W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Active
Type
Bleeder, Capacitor
Composition
Wirewound
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
800W
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Mounting Type
Screw Mount
In-Stock: 17
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$65.66000$65.66
10$48.61400$486.14
25$45.36240$1,134.06
Manufacturers Standard Package