
KABR500 220R J | |
---|---|
DigiKey Part Number | 273-KABR500220RJ-ND |
Manufacturer | |
Manufacturer Product Number | KABR500 220R J |
Description | METAL CLAD BRAKING RESISTOR 500W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 500W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bleeder, Capacitor | |
Composition | Wirewound | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Mounting Type | Screw Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $43.39950 | $867.99 |