
KABR300 3R3 J | |
|---|---|
DigiKey Part Number | 273-KABR3003R3J-ND |
Manufacturer | |
Manufacturer Product Number | KABR300 3R3 J |
Description | METAL CLAD BRAKING RESISTOR 300W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 300W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | Ohmite | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Type | Bleeder, Capacitor | |
Composition | Wirewound | |
Resistance | 3.3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $32.09650 | $641.93 |

