HVC2512Z1007JET | |
---|---|
DigiKey Part Number | HVC2512Z1007JETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVC2512Z1007JET |
Description | RES SMD 1G OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC2512Z1007JET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.138" W (6.30mm x 3.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.83928 | $2,919.64 |