
HVC2512T5004JET | |
---|---|
DigiKey Part Number | 273-HVC2512T5004JETTR-ND - Tape & Reel (TR) 273-HVC2512T5004JETCT-ND - Cut Tape (CT) 273-HVC2512T5004JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC2512T5004JET |
Description | RES SMD 5M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC2512T5004JET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.138" W (6.30mm x 3.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.17000 | $3.17 |
10 | $2.29800 | $22.98 |
50 | $1.98480 | $99.24 |
100 | $1.89350 | $189.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.74206 | $871.03 |
1,000 | $1.70407 | $1,704.07 |
1,500 | $1.68317 | $2,524.76 |
2,500 | $1.66050 | $4,151.25 |
3,500 | $1.64752 | $5,766.32 |
5,000 | $1.63523 | $8,176.15 |