0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC0603T2504FET

DigiKey Part Number
273-HVC0603T2504FETTR-ND - Tape & Reel (TR)
HVC0603T2504FETCT-ND - Cut Tape (CT)
273-HVC0603T2504FETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC0603T2504FET
Description
RES SMD 2.5M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC0603T2504FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.059" L x 0.031" W (1.50mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.91000$1.91
10$1.21800$12.18
50$1.08760$54.38
100$1.01800$101.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.81606$408.03
1,000$0.76250$762.50
Manufacturers Standard Package