
HSX-3T1005DE | |
|---|---|
DigiKey Part Number | 273-HSX-3T1005DE-ND |
Manufacturer | |
Manufacturer Product Number | HSX-3T1005DE |
Description | 10 MEG HERMETICALLY SEALED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±0.25% 2.5W Through Hole Resistor Axial High Voltage, Moisture Resistant Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 1.654" L (6.50mm x 42.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $39.15067 | $1,174.52 |

