
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.24% | |
RTD Material | - | |
Operating Temperature | -50°C ~ 170°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |

