
FCSL64R025DER | |
---|---|
DigiKey Part Number | 273-FCSL64R025DERTR-ND - Tape & Reel (TR) 273-FCSL64R025DERCT-ND - Cut Tape (CT) 273-FCSL64R025DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL64R025DER |
Description | RES 0.025 OHM 0.5% 2W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL64R025DER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.60145 | $601.45 |
2,000 | $0.55891 | $1,117.82 |
3,000 | $0.53705 | $1,611.15 |
5,000 | $0.51233 | $2,561.65 |
7,000 | $0.49760 | $3,483.20 |
10,000 | $0.48322 | $4,832.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.75000 | $1.75 |
10 | $1.15300 | $11.53 |
25 | $0.99160 | $24.79 |
50 | $0.89060 | $44.53 |
100 | $0.80470 | $80.47 |
250 | $0.71048 | $177.62 |
500 | $0.65154 | $325.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.10400 | $11.04 |
25 | $1.07000 | $26.75 |
50 | $0.97640 | $48.82 |
100 | $0.79980 | $79.98 |
250 | $0.71348 | $178.37 |
500 | $0.60082 | $300.41 |