EVRT375ER1R0JE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVRT375ERR47KE

DigiKey Part Number
EVRT375ERR47KE-ND
Manufacturer
Manufacturer Product Number
EVRT375ERR47KE
Description
RES CHAS MNT 0.47 OHM 10% 1000W
Customer Reference
Detailed Description
470 mOhms ±10% 1000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
470 mOhms
Tolerance
±10%
Power (Watts)
1000W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Moisture Resistant, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
2.008" Dia x 14.764" L (51.00mm x 375.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Obsolete
This product is no longer manufactured.