USD

Obsolete item.
cms-photo-not-available
EVRT375ER10RJE
Digi-Key Part Number
EVRT375ER10RJE-ND
Manufacturer
Ohmite
Manufacturer Product Number
EVRT375ER10RJE
Supplier
Description
RES CHAS MNT 10 OHM 5% 1000W
Detailed Description
10 Ohms ±5% 1000W Wirewound Chassis Mount Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±5%
Power (Watts)
1000W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Moisture Resistant, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
2.008"" Dia x 14.764"" L (51.00mm x 375.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Resistance
10 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package1