E300K2R0E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E300K6R3E

DigiKey Part Number
E300K6R3E-ND
Manufacturer
Manufacturer Product Number
E300K6R3E
Description
ADJ PWR RES 6.3 OHM 300W CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.3 Ohms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length
Datasheet
 Datasheet
In-Stock: 1
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$60.37000$60.37
10$44.23100$442.31
25$39.87560$996.89
50$37.15140$1,857.57
100$34.83790$3,483.79
250$32.30616$8,076.54
Manufacturers Standard Package
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance
6.3 Ohms
Power (Watts)
300 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
1.126" OD, 0.748" ID (28.60mm x 19.00mm)
Length
8.500" (215.90mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular