cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25K1R0

Digi-Key Part Number
D25K1R0-ND
Manufacturer
Manufacturer Product Number
D25K1R0
Description
ADJ PWR RES 1 OHM 25W CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
1 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Product Status
Active
Resistance
1 Ohms
Power (Watts)
25 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Length
2.000" (50.80mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.39.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
25$14.78400$369.60
Additional Resources
AttributeDescription
Other NamesD25K1.0
Standard Package1
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
D25K1R0EOhmite0D25K1R0E-ND$13.56800Direct
AVT02506E1R000KEVishay Huntington Electric Inc.36AVT25-1.0-ND$6.23000Direct