CU2531E

DigiKey Part Number
2485-CU2531E-ND
Manufacturer
Manufacturer Product Number
CU2531E
Description
2 WATT CARBON POT TYPE CU 10%
Customer Reference
Detailed Description
25k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Ohmite
Series
Package
Bulk
Product Status
Active
Resistance (Ohms)
25k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
312°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
2.000" (50.80mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.157" Dia (29.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21.12000$21.12
Additional Resources
AttributeDescription
Other Names2485-CU2531E
Standard Package1