USD

C220-075-3VE
C220-075-3VE
Digi-Key Part Number
C220-075-3VE-ND
Manufacturer
Ohmite
Manufacturer Product Number
C220-075-3VE
Supplier
Description
HEATSINK AND CLIPS FOR 3 TO-220
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Heat Sink TO-220 Aluminum Board Level, Vertical
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
3 Clips and PC Pin
Shape
Rectangular, Fins
Length
2.953"" (75.00mm)
Width
1.500"" (38.10mm)
Diameter
-
Height Off Base (Height of Fin)
0.710"" (18.03mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Degreased
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

66 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other NamesC2200753VE
Standard Package10