
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 700W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 12.598" L x 3.937" W (320.00mm x 100.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.10000 | $183.10 |
10 | $133.21900 | $1,332.19 |
25 | $127.48080 | $3,187.02 |
50 | $120.09480 | $6,004.74 |