
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 1000W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 385°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 10.472" L x 5.000" W (266.00mm x 127.00mm) | |
Height - Seated (Max) | 2.130" (54.10mm) | |
Lead Style | Wire Leads | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |