B5J3R3E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5J3R9E

DigiKey Part Number
B5J3R9E-ND
Manufacturer
Manufacturer Product Number
B5J3R9E
Description
RES 3.9 OHM 5% 5.25W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 5.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
B5J3R9E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$4.38480$438.48