B20J15KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B20J15KE

DigiKey Part Number
B20J15KE-ND
Manufacturer
Manufacturer Product Number
B20J15KE
Description
RES 15K OHM 5% 20W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
B20J15KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±260ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
-
Size / Dimension
0.437" Dia x 2.000" L (11.11mm x 50.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.46000$14.46
10$10.11600$101.16
25$8.94120$223.53
50$8.20580$410.29
100$7.58110$758.11
250$6.89728$1,724.32
500$6.46964$3,234.82
1,000$6.10652$6,106.52
Manufacturers Standard Package