
AS25J15R0ET | |
---|---|
DigiKey Part Number | 273-AS25J15R0ETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS25J15R0ET |
Description | RESISTOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1.5W Chip Resistor 2512 (6432 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AS25J15R0ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13813 | $552.52 |