AP101 1R5 J

DigiKey Part Number
AP1011R5J-ND
Manufacturer
Manufacturer Product Number
AP101 1R5 J
Description
RES 1.5 OHM 5% 100W TO247
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thick Film
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max)
0.825" (20.96mm)
Number of Terminations
2
Failure Rate
-
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$8.57000$8.57
10$5.69800$56.98
70$4.55257$318.68
105$4.16152$436.96
455$3.77055$1,715.60
945$3.67501$3,472.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.