AH-L06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH-L06

DigiKey Part Number
273-AH-L06-ND
Manufacturer
Manufacturer Product Number
AH-L06
Description
LINE FILTER 110V/250VAC 6A CHASS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 110V, 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated AC
110V, 250V
Current
6 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cCSAus, CE, UR
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.