
95J15KE | |
---|---|
DigiKey Part Number | 95J15KE-ND |
Manufacturer | |
Manufacturer Product Number | 95J15KE |
Description | RES 15K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 95J15KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.264" Dia x 0.969" L (6.70mm x 24.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $8.63400 | $86.34 |
25 | $7.61520 | $190.38 |
50 | $6.97760 | $348.88 |
100 | $6.43590 | $643.59 |
250 | $5.84280 | $1,460.70 |
500 | $5.47192 | $2,735.96 |
1,000 | $5.15695 | $5,156.95 |