90J5R6E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 19
Unit Price: $3.67000
Datasheet
90J56R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90J5R6E

DigiKey Part Number
90J5R6E-ND
Manufacturer
Manufacturer Product Number
90J5R6E
Description
RES 5.6 OHM 5% 11W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
90J5R6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 1.811" L (8.70mm x 46.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$4.21730$421.73