85F1R21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85F24R9

DigiKey Part Number
85F24R9-ND
Manufacturer
Manufacturer Product Number
85F24R9
Description
5W 24.9 OHMS SILICONE 1%
Customer Reference
Detailed Description
24.9 Ohms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.