85F200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 257
Unit Price: $3.02000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.77500
Datasheet
85F1R21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85F200

DigiKey Part Number
85F200-ND
Manufacturer
Manufacturer Product Number
85F200
Description
RES 200 OHM 1% 5W AXIAL
Customer Reference
Detailed Description
200 Ohms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
85F200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.