81F2K0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.27500
Datasheet

Parametric Equivalent


Ohmite
In Stock: 19
Unit Price: $1.96000
Datasheet
81F200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81F2K0

DigiKey Part Number
81F2K0-ND
Manufacturer
Manufacturer Product Number
81F2K0
Description
RES 2K OHM 1% 1W AXIAL
Customer Reference
Detailed Description
2 kOhms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
81F2K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.