
81F1K82 | |
|---|---|
DigiKey Part Number | 81F1K82-ND |
Manufacturer | |
Manufacturer Product Number | 81F1K82 |
Description | RES 1.82K OHM 1% 1W AXIAL |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 81F1K82 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.437" L (3.20mm x 11.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

