
610SJR00200E-T | |
|---|---|
DigiKey Part Number | 273-610SJR00200E-TTR-ND - Tape & Reel (TR) 273-610SJR00200E-TCT-ND - Cut Tape (CT) 273-610SJR00200E-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 610SJR00200E-T |
Description | RES 0.002 OHM 5% 1W C BEND |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 1W Chip Resistor Strip, C Bend Current Sense, Flame Proof, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 610SJR00200E-T cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Size / Dimension | 0.441" L x 0.126" W (11.20mm x 3.20mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.75000 | $17.50 |
| 25 | $1.51280 | $37.82 |
| 50 | $1.36420 | $68.21 |
| 100 | $1.23770 | $123.77 |
| 250 | $1.09912 | $274.78 |
| 500 | $1.01242 | $506.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.90093 | $1,351.39 |
| 3,000 | $0.84406 | $2,532.18 |
| 4,500 | $0.81485 | $3,666.82 |
| 7,500 | $0.78183 | $5,863.73 |
| 10,500 | $0.76250 | $8,006.25 |

