610HR020E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

610HR020E

DigiKey Part Number
610HR020E-ND
Manufacturer
Manufacturer Product Number
610HR020E
Description
RES 0.02 OHM 3% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 mOhms ±3% 1W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Non-Inductive, Safety
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.630" L (16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.50000$1.50
10$0.99000$9.90
25$0.84960$21.24
50$0.76200$38.10
100$0.68750$68.75
250$0.60576$151.44
500$0.55462$277.31
1,000$0.51115$511.15
5,000$0.43379$2,168.95
Manufacturers Standard Package