610FPR010E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

610FPR010E

DigiKey Part Number
610FPR010E-ND
Manufacturer
Manufacturer Product Number
610FPR010E
Description
RES 0.01 OHM 1% 1W RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
-
Size / Dimension
1.100" L x 0.200" W (27.94mm x 5.08mm)
Height - Seated (Max)
0.215" (5.46mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 764 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
250$5.80244$1,450.61

Other Suppliers on DigiKey

764In Stock
Ships from WEC